
Single-channel audio power amplifier, Boomer® series, delivering up to 2.3W output power into an 8Ω load. Features logic low shutdown and operates from a 2V to 5.5V single supply. This surface mountable SOIC package, measuring 4.9mm x 3.9mm x 1.45mm, offers a wide operating temperature range of -40°C to 85°C. RoHS compliant with a Power Supply Rejection Ratio of 65dB and a quiescent current of 6.5mA.
Texas Instruments LM4876M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2.3W |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 6.5mA |
| Supply Type | Single |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4876M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
