The LM4876MMX/NOPB is a single-channel audio amplifier from Texas Instruments, packaged in a surface-mount MSOP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 1.5W and can handle supply voltages between 2V and 5.5V. It features a power supply rejection ratio of 65dB and is suitable for use in audio applications.
Texas Instruments LM4876MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.5W |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4876MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.