Texas Instruments LM48820TMBD/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 95mW |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM48820TMBD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.