Texas Instruments LM48820TMX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 95mW |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 95mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48820TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.