Texas Instruments LM48821TLX/NOPB technical specifications.
| Dual Supply Voltage | 3V |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 93mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 93mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48821TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.