Texas Instruments LM48823TL technical specifications.
| Dual Supply Voltage | 3V |
| Max Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Triple |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48823TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.