
Texas Instruments LM48823TL/NOPB technical specifications.
| Dual Supply Voltage | 3V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM48823 |
| Supply Current | 3.3mA |
| Supply Type | Triple |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48823TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.