The LM4889ITLX/NOPB is a Boomer audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for single supply operation with a maximum supply voltage of 5.5V and minimum supply voltage of 2.2V. The amplifier features a power supply rejection ratio of 75dB and is compliant with RoHS regulations. It is available in a surface mount package, suitable for high-volume manufacturing with a packaging quantity of 3000 units per reel.
Texas Instruments LM4889ITLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4889ITLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
