The LM4889MAX/NOPB is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC N package. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.2V, with a maximum output power of 1W. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments LM4889MAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4889MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
