
The LM4889MMX/NOPB is a single-supply audio amplifier from Texas Instruments, featuring a maximum output power of 1W and operating within a temperature range of -40°C to 85°C. It is available in an MSOP package and is compliant with RoHS standards. The amplifier has a quiescent current of 5mA and a power supply rejection ratio of 75dB, making it suitable for various audio applications.
Texas Instruments LM4889MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4889MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
