
The LM4894ITL is a Boomer audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum output power of 1.4W. This surface mount amplifier has a quiescent current of 4mA. The LM4894ITL is packaged in a VFBGA, BGA9,3X3,20 package and is not RoHS compliant.
Texas Instruments LM4894ITL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4894ITL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
