
The LM4900MM/NOPB is a surface-mount audio amplifier from Texas Instruments, operating between -40°C and 85°C. It can supply up to 675mW of output power and features a power supply rejection ratio of 70dB. This amplifier is available in a tape and reel package of 1000 units, with a RoHS compliance of yes.
Texas Instruments LM4900MM/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 675mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4900MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.
