The Boomer Audio Amplifier is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output power of 675mW and operates within a supply voltage range of 2V to 5.5V. The device is packaged in VSON and SOLCC8 configurations and is available in quantities of 1000. It is RoHS compliant and features a power supply rejection ratio of 70dB.
Texas Instruments LM4902LD/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 675mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4902LD/NOPB to view detailed technical specifications.
No datasheet is available for this part.
