The LM4905LD/NOPB is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a power supply rejection ratio of 64dB and is RoHS compliant. The amplifier is packaged in a HVSON-8 package and is available in quantities of 1000 on tape and reel. It can handle a maximum output power of 1.07W and operates within a supply voltage range of 2.2V to 5.5V.
Texas Instruments LM4905LD/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.07W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4905LD/NOPB to view detailed technical specifications.
No datasheet is available for this part.