Texas Instruments LM4905LQ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Power | 1W |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4905LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.