The LM4905LQ/NOPB is a surface mount audio amplifier from Texas Instruments, operating between -40°C and 85°C. It can handle up to 1.07W of output power and has a power supply rejection ratio of 64dB. This device is compliant with RoHS regulations and is available in quantities of 1000 in tape and reel packaging.
Texas Instruments LM4905LQ/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.07W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4905LQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.