Texas Instruments LM4905MM technical specifications.
| Amplifier Type | POWER |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Output Power | 1.1W |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4905MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.