The LM4906MM/NOPB is a single-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a load impedance of 8 ohms and a maximum output power of 1.3W. The device is packaged in a VSSOP package and is RoHS compliant. It has a power supply rejection ratio of 70 dB and a quiescent current of 4 mA.
Texas Instruments LM4906MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4906MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.