Texas Instruments LM4907LQ technical specifications.
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.07W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4907LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.