
Texas Instruments LM4908MA technical specifications.
| Package/Case | SOIC |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 120mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4908MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.