
Texas Instruments LM4908MM technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 25MHz |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4908MM to view detailed technical specifications.
No datasheet is available for this part.