Texas Instruments LM49100GREVAL technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 1.575W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Boomer® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM49100GREVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.