
The LM4910LQX is a dual audio amplifier from Texas Instruments. It operates from a single 5V supply voltage and can deliver up to 35mW of output power. The device is designed for surface mount applications and has a temperature range of -40°C to 85°C. The LM4910LQX is not radiation hardened and is not RoHS compliant.
Texas Instruments LM4910LQX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 35mW |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4910LQX to view detailed technical specifications.
No datasheet is available for this part.
