Texas Instruments LM4916LD technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 85mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4916LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.