Texas Instruments LM4921ITLX technical specifications.
| Package/Case | BGA |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4921ITLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.