
Texas Instruments LM4923LQ/NOPB technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4923LQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.