
The LM4926TL/NOPB is a single-supply audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum output power of 80mW and a supply current of 7mA. This amplifier is designed for surface mount applications and is compliant with RoHS regulations. The device is available in a tape and reel packaging format, with 250 units per package.
Texas Instruments LM4926TL/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power | 80mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4926TL/NOPB to view detailed technical specifications.
No datasheet is available for this part.
