Texas Instruments LM4930ITLX technical specifications.
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4930ITLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.