
Texas Instruments LM4930ITLX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 1W |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 3 |
| Number of DAC Channels | 3 |
| Output Power | 1W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 20.1mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 8mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4930ITLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.