Texas Instruments LM4930LQ technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Power | 1W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4.9mA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4930LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.