Texas Instruments LM49352RLEVAL technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 1.4W |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49352RLEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.