
Mono Class D Audio Codec Subsystem with Ground-Referenced Headphone Amps, Earpiece Driver, and Audio DSP. Features 24-bit resolution, 97dB SNR, and 1.4W max output power. Operates from a 2.7V to 5.5V supply range with low 5.97mW power consumption. Supports I²C, Serial, and I²S interfaces, with 6 analog inputs and 4 analog outputs. Surface mount, lead-free, and RoHS compliant.
Texas Instruments LM49352RLX/NOPB technical specifications.
| Features | I²C |
| Interface | I2C, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 5.97mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49352RLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
