Texas Instruments LM4935RLX technical specifications.
| Input Offset Voltage (Vos) | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 28mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4935RLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.