
Texas Instruments LM49370RL/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Current | 15.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Output Power | 1.2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 45.5mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Current | 15.5mA |
| Supply Type | Quint |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49370RL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
