Texas Instruments LM4941TM technical specifications.
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.36mm |
| Length | 1.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4941TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.