Texas Instruments LM4947TL technical specifications.
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 5V |
| Height | 0.34mm |
| Length | 2.52mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Power | 1.19W |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4947TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.