
Texas Instruments LM4950TA/NOPB technical specifications.
| Package/Case | TO-220-9 |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7.5W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9.6V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4950TA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
