
The LM4951TL/NOPB is an audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use with a single 5V supply and has a maximum supply voltage of 9V and a minimum supply voltage of 2.7V. The amplifier has a maximum output power of 1.8W and a power supply rejection ratio of 66dB. It is available in a FBGA package and is RoHS compliant.
Texas Instruments LM4951TL/NOPB technical specifications.
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.8W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.8W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4951TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
