Texas Instruments LM4952TSX technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 3.8W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 20dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4952TSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.