The LM4953SDX is a low dropout linear audio amplifier from Texas Instruments, designed for operation within a temperature range of -40°C to 85°C. It can supply up to 4.2V and requires a minimum supply voltage of 1.6V. The device is surface mountable and comes in a HVSON-20 package. It features a power supply rejection ratio of 67dB and is not radiation hardened or RoHS compliant.
Texas Instruments LM4953SDX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4953SDX to view detailed technical specifications.
No datasheet is available for this part.