Texas Instruments LM4960SQ technical specifications.
| Amplifier Type | POWER |
| Frequency | 1.6MHz |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Load Impedance | 20R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4960SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.