Texas Instruments LM4970SDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Current | 4mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4970SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
