The LM4991LD is a single-channel audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.2V. The amplifier is surface mount and available in a package quantity of 1000 units, packaged in tape and reel. It has a power supply rejection ratio of 64dB and is not radiation hardened or RoHS compliant.
Texas Instruments LM4991LD technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4991LD to view detailed technical specifications.
No datasheet is available for this part.