
The LM4991LDX/NOPB is a single-supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier has a maximum output power of 3W and a power supply rejection ratio of 64dB. It is available in a package quantity of 4500 units per reel. The device is compliant with RoHS regulations and is lead-free.
Texas Instruments LM4991LDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 3W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4991LDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
