
Boost regulator with adjustable output voltage from 1.259V to 75V, capable of delivering up to 2A output current. Features a wide input voltage range of 3.1V to 40V and operates at a 700kHz switching frequency. Achieves up to 90% efficiency with a quiescent current of 2.1mA. Packaged in a 16-TSSOP for surface mounting, this non-synchronous controller supports boost and flyback topologies. Operating temperature range is -40°C to 125°C.
Texas Instruments LM5000-3MTC technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Frequency | 700kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 75V |
| Min Output Voltage | 1.259V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 1.295V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5000-3MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
