
Boost regulator IC featuring a wide 3.1V to 40V input voltage range and 1.35A output current. This non-synchronous, current-mode controller supports adjustable output voltages from 3.1V up to 80V, with a maximum duty cycle of 90% and up to 90% efficiency. Packaged in a 16-TSSOP (4.4mm W x 5mm L x 1.2mm H) for surface mounting, it operates from -40°C to 125°C. The device is RoHS compliant and lead-free.
Texas Instruments LM5000-3MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Min Output Voltage | 3.1V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1.35A |
| Output Type | Adjustable |
| Output Voltage | 1.295V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5000 |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Topology | Boost, Flyback, Forward Converter |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5000-3MTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
