
The LM5000SD-3 is a surface mount DC/DC controller with an adjustable output voltage of 1.295V and a maximum output current of 1.35A. It operates over a temperature range of -40°C to 125°C and is available in a single package quantity. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in boost, flyback, and forward converter topologies.
Texas Instruments LM5000SD-3 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.35A |
| Output Type | Adjustable |
| Output Voltage | 1.295V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| RoHS Compliant | No |
| Series | LM5000 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5000SD-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
