
Boost regulator with 3.1V to 40V input range, delivering 2A output current and up to 2.7A peak. Features a 700kHz switching frequency and up to 90% efficiency. Operates from -40°C to 125°C with a 3.1V to 80V adjustable output voltage. This surface mount component is housed in a 16-WSON package measuring 4mm x 3.6mm x 0.8mm. RoHS compliant and non-synchronous.
Texas Instruments LM5000SD-3/NOPB technical specifications.
| Efficiency | 90% |
| Frequency | 700kHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.7A |
| Max Output Voltage | 80V |
| Min Output Voltage | 3.1V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.295V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, Forward Converter |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5000SD-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
