
Texas Instruments LM5000SD-6/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Min Output Voltage | 3.1V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1.35A |
| Output Type | Adjustable |
| Output Voltage | 1.295V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| RoHS Compliant | Yes |
| Series | LM5000 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5000SD-6/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
