
Surface mount DC/DC buck regulator featuring a constant on-time control architecture. Operates with input voltages from 9V to 75V, delivering up to 500mA output current. Achieves up to 93% efficiency at an 800kHz switching frequency. Offers adjustable output voltage from 2.5V up to 73V. Packaged in an 8-WSON with dimensions of 4mm x 4mm x 0.8mm, suitable for operation between -40°C and 125°C.
Texas Instruments LM5007SD/NOPB technical specifications.
| Efficiency | 93% |
| Frequency | 800kHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 73V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 73V |
| Packaging | Cut Tape |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5007SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
